The EPRB-2-PU62-2B-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 2bar and withstands maximum overload pressures of 6bar. It features a compact M10x1 port size and electrical termination via a 4-pin connector. The device is designed to function within a temperature range of -40 to 150 degrees Celsius and can be supplied with voltages between 8 and 32 volts. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts, with a maximum supply current of 10mA.
TE Connectivity EPRB-2-PU62-2B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 2bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-PU62-2B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.