The EPRB-2-QU81-20B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and can withstand overloads of up to 40 bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device requires a supply voltage between 8 and 32 volts and draws a maximum current of 10 mA. It features a 5/16-24 UNF port size and is suitable for use with both gas and liquid media.
TE Connectivity EPRB-2-QU81-20B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 5/16-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-QU81-20B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.