This 10bar gage pressure sensor from TE Connectivity operates over a temperature range of -40 to 150 degrees Celsius. It features a 10-32 UNF port and provides an output voltage of 0.5 to 4.5 volts. The device is rated for use in environments with IP66 protection and can handle pressures up to 20bar. It is suitable for industrial applications and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-2-VU31-10B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | 10-32 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-VU31-10B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.