The EPRB-2-WR32-300P-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 300psi and can withstand a maximum overload pressure of 600psi. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device has a maximum supply current of 10mA and a typical operating supply voltage of 5V. The pressure sensor is available with a 4-pin connector and can be used in industrial applications.
TE Connectivity EPRB-2-WR32-300P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WR32-300P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.