This pressure sensor from TE Connectivity operates within a pressure range of 0 to 350 bar and is of sealed gage type. It can withstand a maximum overload pressure of 420 bar. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The maximum supply current is 10 mA. The sensor has a G 1/4A port size and is electrically terminated with a connector. It can operate with both gas and liquid media and provides an output voltage range of 0.5 to 4.5 volts. The maximum output current is 10 mA, and the typical operating supply voltage is 5 volts.
TE Connectivity EPRB-2-WR32-350B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 420bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WR32-350B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.