The EPRB-2-WU32-100P-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 100psi. It features a maximum overload pressure of 200psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor has a 4-pin connector electrical termination and is suitable for use with both gas and liquid media. It provides an output voltage of 0.5 to 4.5 volts and a maximum output current of 10 milliamps.
TE Connectivity EPRB-2-WU32-100P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU32-100P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.