The TE Connectivity EPRB-2-WU32-1KP-/CM1/ATR is a sealed gage pressure sensor with an operating pressure range of 0 to 1000psi. It features a maximum overload pressure of 2000psi and operates within a temperature range of -40 to 150 degrees Celsius. The device is designed for use with a 4-pin connector and can supply a maximum current of 10mA. It is suitable for use in industrial environments and can be used with both gas and liquid media.
TE Connectivity EPRB-2-WU32-1KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU32-1KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.