The EPRB-2-WU32-3KP-/CM1/ATR pressure sensor from TE Connectivity operates within a temperature range of -40°C to 150°C and is designed for sealed gage applications. It can withstand pressures up to 6000psi and features a 4-pin connector. The device is suitable for use in industrial environments and can measure pressures from 0 to 3000psi.
TE Connectivity EPRB-2-WU32-3KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU32-3KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.