TE Connectivity EPRB-2-WU33-10P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 10psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU33-10P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.