The EPRB-2-WU82-20B-/CM1/ATR gauge pressure sensor from TE Connectivity operates within a pressure range of 0 to 20 bar and is sealed gage type. It can withstand a maximum overload pressure of 40 bar. The device is designed to function within a temperature range of -40 to 150 degrees Celsius. The sensor has a maximum supply voltage of 32V and a maximum supply current of 10mA. It features a G 1/4A port size and is terminated with a connector. The sensor can measure output voltages between 0.1 and 5V with a maximum output current of 10mA.
TE Connectivity EPRB-2-WU82-20B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 20bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 40bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4A |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-WU82-20B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.