The EPRB-2-XR31-1B-/CM1/ATR pressure sensor from TE Connectivity operates over a pressure range of 0 to 1 bar and can withstand a maximum overload pressure of 3 bar. It features a gage pressure type and is rated for use in environments with IP66 protection. The sensor has a typical operating supply voltage of 5V and a maximum output current of 10mA. It is available in a 4-pin package and has a port size of 3/8-24 UNF. The EPRB-2-XR31-1B-/CM1/ATR pressure sensor is designed for use in industrial applications and has an operating temperature range of -40 to 150 degrees Celsius.
TE Connectivity EPRB-2-XR31-1B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 1bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | 3/8-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-XR31-1B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.