The EPRB-2-XR31-30P-/CM1/ATR pressure sensor from TE Connectivity offers a 0.5 to 4.5V output voltage range and a maximum output current of 10mA. It operates within a temperature range of -40 to 150°C and features an IP66 rating for protection against solid particles and water. The device has a 3/8-24 UNF port size and is designed for use in gage pressure applications up to 30psi, with a maximum overload pressure of 90psi.
TE Connectivity EPRB-2-XR31-30P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 90psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Port Size | 3/8-24 UNF |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-XR31-30P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.