The EPRB-2-XR81-100B-/CM1/ATR pressure sensor from TE Connectivity operates within a pressure range of 0 to 100bar and is a gage device. It has a maximum overload pressure of 200bar and a temperature range of -40 to 150 degrees Celsius. The sensor has a maximum supply current of 10mA and an output voltage range of 0.1 to 5V. It is designed for use with a 3/8-24 UNF port and features a 4-pin connector. The EPRB-2-XR81-100B-/CM1/ATR is suitable for industrial applications.
TE Connectivity EPRB-2-XR81-100B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-XR81-100B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.