The TE Connectivity EPRB-2-XU32-1.5KP-/CM1/ATR pressure sensor operates within a temperature range of -40 to 150 degrees Celsius and is sealed gage, capable of withstanding pressures up to 3000psi. It features a 3/8-24 UNF port size and is designed for use with gas or liquid media. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 10mA. It is available in a 4-pin connector package.
TE Connectivity EPRB-2-XU32-1.5KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 3/8-24 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-XU32-1.5KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.