The EPRB-2-ZU62-500P-/CM1/ATR pressure sensor from TE Connectivity is a sealed gage device with an operating pressure range of 0 to 500psi. It features a maximum overload pressure of 1000psi and operates within a temperature range of -40 to 150 degrees Celsius. The sensor has a 4-pin connector termination and is suitable for use in both gas and liquid media applications. It provides an output voltage range of 0 to 5 volts with a maximum output current of 10mA.
TE Connectivity EPRB-2-ZU62-500P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZU62-500P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.