The EPRB-2-ZU82-1.5KP-/CM1/ATR pressure sensor from TE Connectivity operates within a sealed gage pressure range of 0 to 1500psi and withstands maximum overload pressures of 3000psi. It functions within a temperature range of -40°C to 150°C and can be supplied with voltages between 8 and 32 volts, with a typical operating voltage of 9, 12, 15, 18, or 24 volts. The device has a maximum supply current of 10mA and provides an output voltage range of 0.1 to 5 volts with a maximum output current of 10mA. It features a 7/16-20 UNF port size and is suitable for use with both gas and liquid media.
TE Connectivity EPRB-2-ZU82-1.5KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 3000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZU82-1.5KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.