The EPRB-2-ZU83-0.6B-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 0.6 bar and withstands up to 1.8 bar of overload pressure. It has a temperature range of -40 to 150 degrees Celsius and can supply up to 10 mA at a maximum voltage of 32 V. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 V and features a 7/16-20 UNF port size. It is suitable for use in gas and liquid media and provides an output voltage of 0.1 to 5 V with a maximum current of 10 mA.
TE Connectivity EPRB-2-ZU83-0.6B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 0.6bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 1.8bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZU83-0.6B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.