The EPRB-2-ZU83-1KP-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and can withstand overload pressures up to 2000psi. It features a temperature range of -40 to 150°C and is designed for use with a 7/16-20 UNF port. The device is suitable for both gas and liquid media and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It can provide an output voltage between 0.1 and 5 volts and a maximum output current of 10mA.
TE Connectivity EPRB-2-ZU83-1KP-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 2000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZU83-1KP-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.