This absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and can withstand a maximum overload pressure of 600psi. The device is designed to function within a temperature range of -40 to 150°C. The sensor's electrical termination is via a 4-pin connector, and it can be supplied with a voltage between 8 and 32 volts, with a maximum current draw of 10mA. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
TE Connectivity EPRB-2-ZU83-300P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZU83-300P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.