The EPRB-2-ZU83-6B-/CM1/ATR from TE Connectivity is an absolute pressure sensor with a maximum overload pressure of 12bar. It operates within a temperature range of -40 to 150 degrees Celsius and can supply up to 10mA at 32V. The device is available with a 7/16-20 UNF port size and is suitable for use in both gas and liquid media.
TE Connectivity EPRB-2-ZU83-6B-/CM1/ATR technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 12bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 32V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-ZU83-6B-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.