The EPRB-3-SR33-200B-/Z1/SC3M absolute pressure sensor from TE Connectivity features a maximum overload pressure of 300bar and an operating pressure range of 0 to 200bar. It has a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device is rated for an IP66 rating and can operate with gas or liquid media. The sensor has a typical operating supply voltage of 5V and a maximum supply current of 8mA. It has a 5-pin configuration and a port size of M8x1.
TE Connectivity EPRB-3-SR33-200B-/Z1/SC3M technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 300bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Port Size | M8x1 |
| IP Rating | IP66 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-3-SR33-200B-/Z1/SC3M to view detailed technical specifications.
No datasheet is available for this part.