
This clear polyolefin heat shrink tubing features a moisture-resistant design and is compatible with temperatures ranging from -40°C to 105°C. It has an inside diameter of 7.4mm and is available in quantities of 10,000. The tubing is made from a polyolefin material and is suitable for use in a variety of applications.
TE Connectivity ES-CAP-NO.2-B9-X-35MM technical specifications.
| Color | Clear |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 7.4mm |
| Length | 1.378inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Series | ES |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES-CAP-NO.2-B9-X-35MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.