
Heat Shrink Tubing ST Polyolefin Clear Thin Loose Piece
TE Connectivity ES1000-NO.3-B8-X-75MM technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Inside Diameter | 10.85mm |
| Length | 75mm |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.3-B8-X-75MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.