
TE Connectivity ES1000-NO.4-B7-X-90MM technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.295foot |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Series | ES1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES1000-NO.4-B7-X-90MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
