
Heat Shrink Tubing ST Polyolefin Black Thin Piece
TE Connectivity ES2000-NO.4-B7-0-20MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 17.78mm |
| Length | 20mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.4-B7-0-20MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.