
This heat shrink tubing is made from polyolefin material and is available in black color. It is compliant with ELV regulations and has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The tubing is packaged in bulk and is part of the ES2000 series.
TE Connectivity ES2000-NO.4-B7-0-27MM technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | ES2000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ES2000-NO.4-B7-0-27MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.