
This 60mm semi-rigid tubing is made from modified polyolefin material and features a black color. It has a dual shrink wall type and operates within a temperature range of -40°C to 130°C. The tubing has a thickness of 2.41mm.
TE Connectivity ES2000-NO.4-B7-0-60MM technical specifications.
| Product Length (mm) | 60 |
| Product Thickness (mm) | 2.41 |
| Type | Tubing |
| Style | Straight |
| Body Material | Semi-Rigid Modified Polyolefin |
| Color | Black |
| Shrink Wall Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity ES2000-NO.4-B7-0-60MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.