TE Connectivity ES3WR07J technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Resistance | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ES3WR07J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.