TE Connectivity ET16-6T-SM1TR technical specifications.
| Depth | 6.35mm |
| Length | 7.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transformer Type | RF TRANSFORMER |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ET16-6T-SM1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.