TE Connectivity ETC1-1T-2TR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.67mm |
| Length | 3.81mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ETC1-1T-2TR to view detailed technical specifications.
No datasheet is available for this part.