
TE Connectivity EV200A1ANA technical specifications.
| Contact Current Rating | 500A |
| ELV | Compliant |
| Height | 55.8mm |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 900V |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200A1ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
