
High voltage power relay featuring a 500A contact current rating with copper contacts. This SPST-NO contactor operates on a 95VDC coil with a 1.3A coil current and a non-latching coil type. Designed for panel mounting with stud termination, it offers a 15ms operate time and 12ms release time. The relay is rated for 900V operating supply voltage and functions within a -40°C to 85°C temperature range. It is RoHS and ELV compliant.
TE Connectivity EV200A2ANA technical specifications.
| Coil Current | 1.3A |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 95V |
| Contact Current Rating | 500A |
| Contact Material | Copper |
| ELV | Compliant |
| Height | 55.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operate Time | 15ms |
| Operating Supply Voltage | 900V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | EV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200A2ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
