
Power relay contactor featuring a 500A contact current rating and a 900V operating supply voltage. This single-pole, single-throw normally open (SPST-NO) device offers a 30mA coil current with a non-latching coil type and 95V DC coil voltage. Designed for panel mounting with stud termination, it operates within a temperature range of -40°C to 85°C and boasts a 2.2kV maximum DC voltage rating. The contact material is copper, with an operate time of 15ms and a release time of 12ms.
TE Connectivity EV200ADANA technical specifications.
| Coil Current | 30mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 95V |
| Contact Current Rating | 500A |
| Contact Material | Copper |
| ELV | Compliant |
| Max Current Rating | 250A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 2.2kV |
| Mount | Panel |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Operating Supply Voltage | 900V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| Release Time | 12ms |
| RoHS Compliant | Yes |
| Series | EV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200ADANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
