Power relay with a 500A contact current rating and SPST-NO throw configuration. Features a 12V to 24VDC coil voltage range, 900mA coil current, and 15ms operate/release times. Designed for bottom chassis mounting with wire lead termination. Operates reliably within a temperature range of -40°C to 85°C.
TE Connectivity EV200BAANA technical specifications.
| Coil Current | 900mA |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| Series | EV200, KILOVAC |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200BAANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
