
TE Connectivity EV200H1ANA technical specifications.
| Coil Current | 3.8A |
| Coil Resistance | 3.1R |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 500A |
| Contact Material | Copper |
| ELV | Compliant |
| Height | 72.3mm |
| Length | 80.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount |
| Operate Time | 15ms |
| Packaging | Bulk |
| Release Time | 12ms |
| Series | EV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| Width | 65.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity EV200H1ANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
