High-current power relay featuring a Single Pole, Single Throw, Normally Open (SPST-NO) configuration with Double Make contacts. Designed for operation within a 9V to 36VDC voltage range, this relay handles a continuous current of 500A. It offers bottom mounting for secure installation and utilizes wire termination for electrical connections.
TE Connectivity EV200HAANA technical specifications.
| Termination Type | WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity EV200HAANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.