SPST switch accessory contact block featuring silver contacts with a 6A contact current rating and 5A current rating. Designed for quick connect termination, this component operates within a temperature range of -25°C to 60°C. Dimensions are 29.5mm length, 19.5mm width, and 20mm height.
TE Connectivity F40 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 5A |
| ELV | Compliant |
| Height | 20mm |
| Lead Free | Not Applicable |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 30 |
| Series | Reliant22 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.