TE Connectivity F47022-000 technical specifications.
| Approvals | UL, CSA |
| Hold Current | 10A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 18.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F47022-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.