TE Connectivity F67051-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 6.5A |
| Packaging | Bag |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| Trip Current | 12A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity F67051-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.