TE Connectivity FA0 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| ELV | Compliant |
| Height | 20mm |
| Lead Free | Not Applicable |
| Length | 29.5mm |
| Series | Reliant22 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.