TE Connectivity FC-325-1 technical specifications.
| Contact Arrangement | 3PST-NO-DM |
| Contact Form | 3 Form X |
| AC Coil Voltage | 115V |
| Maximum AC Switching Voltage | 115/200V |
| Maximum Switching Current | 25A |
| Mounting | Stud Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FC-325-1 to view detailed technical specifications.
No datasheet is available for this part.