Compression load cell module designed for force measurement up to 10 lbf. Features a typical output resistance of 2200 Ohm and operates within a temperature range of -40 °C to 85 °C. This module is classified as a general-purpose compression load cell.
TE Connectivity FC2231-0000-0010-L technical specifications.
| Maximum Operating Force | 10lbf |
| Sensor Type | Compression Load Cell |
| Typical Output Resistance | 2200Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FC2231-0000-0010-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.