Compression load cell module designed for force measurement up to 25 lbf. Features a typical output resistance of 2200 Ohm and a maximum output voltage of 4.5 V. Operates reliably within a temperature range of -40 °C to 85 °C. This 3-pin module is suitable for general force sensing applications.
TE Connectivity FC2231-0000-0025-L technical specifications.
| Maximum Operating Force | 25lbf |
| Sensor Type | Compression Load Cell |
| Typical Output Resistance | 2200Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Output Voltage | 4.5V |
| Module/IC Classification | Module |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FC2231-0000-0025-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.