Compression load cell module designed for force measurement up to 100 lbf. Features a typical output resistance of 2200 Ohms and operates within a temperature range of -40 °C to 85 °C. This module classification indicates a self-contained unit for general force sensing applications.
TE Connectivity FC2231-0000-0100-L technical specifications.
| Maximum Operating Force | 100lbf |
| Sensor Type | Compression Load Cell |
| Typical Output Resistance | 2200Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | Module |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FC2231-0000-0100-L to view detailed technical specifications.
No datasheet is available for this part.