250 lbf compression load cell module designed for force measurement. Features a typical output resistance of 2200 Ohm and a rapid 1 ms response time. Operates with a typical supply voltage of 5 V, offering a hysteresis of ±0.1%. Suitable for applications within a -40 °C to 85 °C temperature range, this 3-pin module provides reliable force sensing.
TE Connectivity FC2311-0000-0250-L technical specifications.
| Maximum Operating Force | 250lbf |
| Sensor Type | Compression Load Cell |
| Typical Output Resistance | 2200Ohm |
| Typical Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Hysteresis | ±0.1% |
| Module/IC Classification | Module |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FC2311-0000-0250-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.