TE Connectivity FCA-125-AY2 technical specifications.
| Actuating System | DC |
| Package/Case | 125 |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-125-AY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.