TE Connectivity FCA-125-CY2 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 150mA |
| Coil Resistance | 80Ohm |
| Maximum AC Switching Voltage | 115V |
| Maximum Switching Current | 25A |
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FCA-125-CY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.