TE Connectivity FCA-150-BX4 technical specifications.
| Actuating System | DC |
| Coil Resistance | 290R |
| Contact Current Rating | 50A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-150-BX4 to view detailed technical specifications.
No datasheet is available for this part.