TE Connectivity FCA-210-1015M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -70 |
| Termination Type | SNAP-ON |
| Manufacturer Series | FCA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCA-210-1015M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.