TE Connectivity FCA-210-451 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Operate Time | 10ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | FCA, CII |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCA-210-451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.